Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB226M025R0150 Tantalum Polymer Capacitor, 22 µF, ± 20%, 25 V, B, 0.15 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB226M025R0150Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel38AH2745
Re-Reel63W9679RL
Cut Tape63W9679
Product RangeTCJ Series
Your Part Number
253 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $0.793 |
| 100+ | $0.746 |
| 250+ | $0.703 |
| 500+ | $0.660 |
| 1000+ | $0.618 |
| 5000+ | $0.584 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.408 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB226M025R0150Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel38AH2745
Re-Reel63W9679RL
Cut Tape63W9679
Product RangeTCJ Series
Technical Datasheet
Capacitance22µF
Product RangeTCJ Series
Voltage(DC)25V
Capacitance Tolerance± 20%
ESR0.15ohm
Manufacturer Size CodeB
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TCJB226M025R0150 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 22µF with ±20% tolerance
- ESR is 0.15ohm
- Ripple current is 900mA
- Voltage(DC) is 25V
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
22µF
Voltage(DC)
25V
ESR
0.15ohm
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
900mA
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
TCJ Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for TCJB226M025R0150
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
