Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD106M050R0120 Tantalum Polymer Capacitor, 10 µF, ± 20%, 50 V, D, 0.12 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD106M050R0120Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel73T9994
Re-Reel38Y8244RL
Cut Tape38Y8244
Product RangeTCJ Series
Your Part Number
2,495 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 25+ | $1.580 |
| 100+ | $1.220 |
| 250+ | $1.130 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 5000+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.520 |
| 1500+ | $1.430 |
| 2500+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD106M050R0120Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel73T9994
Re-Reel38Y8244RL
Cut Tape38Y8244
Product RangeTCJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeD
ESR0.12ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TCJ series solid electrolytic chip Tantalum Capacitor suitable for smart phone, tablet, notebook, LCD TV, power supply applications.
- Conductive polymer electrode
- Benign failure mode under recommended use conditions
- Lower ESR
- 3x Reflow 260°C compatible
- 0.147 to 470μF/2.5V to 125V CV range
- 17 Case sizes available
Technical Specifications
Capacitance
10µF
Product Range
TCJ Series
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.4A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Voltage(DC)
50V
Capacitance Tolerance
± 20%
ESR
0.12ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for TCJD106M050R0120
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
