Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD335M125R0250 Tantalum Polymer Capacitor, 3.3 µF, ± 20%, 125 V, D, 0.25 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD335M125R0250Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.86W5552
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD335M125R0250Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.86W5552
Product RangeTCJ Series
Technical Datasheet
Capacitance3.3µF
Product RangeTCJ Series
Voltage(DC)125V
Capacitance Tolerance± 20%
Manufacturer Size CodeD
ESR0.25ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
3.3µF
Voltage(DC)
125V
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
900mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.25ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
