Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJE106M063R0150 Tantalum Polymer Capacitor, 10 µF, ± 20%, 63 V, E, 0.15 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE106M063R0150Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel63W9694RL
Cut Tape63W9694
Product RangeTCJ Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.840 | $4.84 |
| Total Price | $4.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 25+ | $3.620 |
| 100+ | $2.800 |
| 250+ | $2.750 |
| 500+ | $2.690 |
| 1000+ | $2.640 |
| 5000+ | $2.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE106M063R0150Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel63W9694RL
Cut Tape63W9694
Product RangeTCJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeE
ESR0.15ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current1.3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Product Range
TCJ Series
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.3A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
ESR
0.15ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
