Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJE107M020R0045 Tantalum Polymer Capacitor, 100 µF, ± 20%, 20 V, E, 0.045 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE107M020R0045Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel63W9698RL
Cut Tape63W9698
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.440 | $4.44 |
| Total Price | $4.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 25+ | $3.300 |
| 100+ | $2.250 |
| 250+ | $2.240 |
| 500+ | $2.230 |
| 1000+ | $2.180 |
| 5000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE107M020R0045Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel63W9698RL
Cut Tape63W9698
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Product RangeTCJ Series
Voltage(DC)20V
Capacitance Tolerance± 20%
Manufacturer Size CodeE
ESR0.045ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
20V
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.4A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.045ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
