Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJE107M025R0080E Tantalum Polymer Capacitor, 100 µF, ± 20%, 25 V, E, 0.08 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/20AM8178-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE107M025R0080ECopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel20AM8179RL
Cut Tape20AM8179
Product RangeTCJ Series
Your Part Number
400 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.030 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 25+ | $2.180 |
| 100+ | $1.470 |
| 250+ | $1.440 |
| 500+ | $1.410 |
| 1000+ | $1.380 |
| 5000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE107M025R0080ECopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel20AM8179RL
Cut Tape20AM8179
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeE
ESR0.08ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.08ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.8A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
