Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJH157M006R0200 Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, H, 0.2 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJH157M006R0200Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.10R5866
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.698 |
| 5000+ | $0.685 |
| 7500+ | $0.670 |
| 12500+ | $0.656 |
| 25000+ | $0.643 |
| 62500+ | $0.629 |
| 125000+ | $0.614 |
| 250000+ | $0.601 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,745.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJH157M006R0200Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.10R5866
Product RangeTCJ Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
Product RangeTCJ Series
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeH
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.5mm
Ripple Current700mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Product Range
TCJ Series
ESR
0.2ohm
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
700mA
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Product Length
3.5mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TCJH157M006R0200
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
