Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJH476M010R0100E Tantalum Polymer Capacitor, 47 µF, ± 20%, 10 V, H, 0.1 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJH476M010R0100ECopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel77AH1105RL
Cut Tape77AH1105
Product RangeTCJ Series
Your Part Number
1,130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 25+ | $1.530 |
| 100+ | $1.190 |
| 250+ | $1.110 |
| 500+ | $1.040 |
| 1000+ | $0.998 |
| 5000+ | $0.951 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJH476M010R0100ECopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel77AH1105RL
Cut Tape77AH1105
Product RangeTCJ Series
Technical Datasheet
Capacitance47µF
Product RangeTCJ Series
Voltage(DC)10V
Capacitance Tolerance± 20%
Manufacturer Size CodeH
ESR0.1ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.5mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Voltage(DC)
10V
Manufacturer Size Code
H
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
