Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJR475M010R0500ECopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.93AM9453
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 10+ | $0.943 |
| 15+ | $0.924 |
| 25+ | $0.905 |
| 50+ | $0.886 |
| 125+ | $0.868 |
| 250+ | $0.849 |
| 500+ | $0.830 |
Price for:Each
Minimum: 5
Multiple: 5
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJR475M010R0500ECopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.93AM9453
Product RangeTCJ Series
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeR
ESR0.5ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
10V
ESR
0.5ohm
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.3mm
Ripple Current
400mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
