Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT686M004R0080Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.59M9591
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$4,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT686M004R0080Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.59M9591
Product RangeTCJ Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
ESR0.08ohm
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
68µF
ESR
0.08ohm
Product Width
2.8mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
Capacitance Tolerance
± 20%
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
