Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJW107M006R0070E Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, W, 0.07 ohm, 2312 [6032 Metric]](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJW107M006R0070ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel77AH1109RL
Cut Tape77AH1109
Product RangeTCJ Series
Your Part Number
980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 25+ | $2.110 |
| 100+ | $1.760 |
| 250+ | $1.600 |
| 500+ | $1.480 |
| 1000+ | $1.400 |
| 5000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJW107M006R0070ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel77AH1109RL
Cut Tape77AH1109
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Product RangeTCJ Series
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeW
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height1.5mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Product Range
TCJ Series
ESR
0.07ohm
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
1.4A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Product Length
6mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
