Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJX477M006R0050E Tantalum Polymer Capacitor, 470 µF, ± 20%, 6.3 V, X, 0.05 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/50AJ0479-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJX477M006R0050ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel50AJ0491
Re-Reel50AJ0490RL
Cut Tape50AJ0490
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 3000 | $2.520 | $7,560.00 |
| Total Price | $7,560.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.520 |
| 6000+ | $2.470 |
| 9000+ | $2.420 |
| 15000+ | $2.370 |
| 30000+ | $2.320 |
| 75000+ | $2.270 |
| 150000+ | $2.220 |
| 300000+ | $2.170 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.180 |
| 9000+ | $2.140 |
| 15000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJX477M006R0050ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel50AJ0491
Re-Reel50AJ0490RL
Cut Tape50AJ0490
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
ESR0.05ohm
Product Length7.3mm
Product Width4.3mm
Product Height1.5mm
Ripple Current1.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
ESR
0.05ohm
Product Width
4.3mm
Ripple Current
1.9A
Operating Temperature Max
105°C
Voltage(DC)
6.3V
Product Length
7.3mm
Product Height
1.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
