Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJY107M016R0050.Copy
Newark Part No.30AC1097
Product RangeTCJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.748 |
| 3000+ | $0.720 |
| 5000+ | $0.663 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$748.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJY107M016R0050.Copy
Newark Part No.30AC1097
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeY
ESR0.05ohm
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
ESR
0.05ohm
Product Width
4.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Product Range
TCJ Series
Manufacturer Size Code
Y
Product Length
7.3mm
Product Height
2mm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for TCJY107M016R0050.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
