Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJY227M010R0040 Tantalum Polymer Capacitor, 220 µF, ± 20%, 10 V, Y, 0.04 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJY227M010R0040Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.43X9430
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 25+ | $1.430 |
| 100+ | $1.120 |
| 250+ | $1.100 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 2500+ | $1.030 |
| 5000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJY227M010R0040Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.43X9430
Product RangeTCJ Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeY
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Ripple Current2.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
10V
ESR
0.04ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Y
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for TCJY227M010R0040
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
