Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJY227M010R0040.Copy
Newark Part No.30AC1098
Product RangeTCJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.732 |
| 3000+ | $0.706 |
| 5000+ | $0.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$732.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJY227M010R0040.Copy
Newark Part No.30AC1098
Product RangeTCJ Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Manufacturer Size CodeY
ESR0.04ohm
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Manufacturer Size Code
Y
Product Length
7.3mm
Product Height
2mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
ESR
0.04ohm
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
Technical Docs (1)
Alternatives for TCJY227M010R0040.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
