Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCME476M025R0060ECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel99AC9714RL
Cut Tape99AC9714
Product RangeTCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.130 | $11.13 |
| Total Price | $11.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
| 25+ | $9.780 |
| 50+ | $8.160 |
| 100+ | $7.350 |
| 250+ | $6.810 |
| 500+ | $6.380 |
| 5000+ | $6.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME476M025R0060ECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel99AC9714RL
Cut Tape99AC9714
Product RangeTCM Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeE
ESR0.06ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCM Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Voltage(DC)
25V
ESR
0.06ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCM Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.6A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
