Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCNT476M016R0200A Tantalum Polymer Capacitor, 47 µF, ± 20%, 16 V, T, 0.2 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/46AC8517-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNT476M016R0200ACopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel82AC9143RL
Cut Tape82AC9143
Product RangeTCN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 25+ | $1.430 |
| 100+ | $1.090 |
| 250+ | $1.020 |
| 500+ | $0.956 |
| 1000+ | $0.914 |
| 5000+ | $0.896 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNT476M016R0200ACopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel82AC9143RL
Cut Tape82AC9143
Product RangeTCN Series
Technical Datasheet
Capacitance47µF
Product RangeTCN Series
Voltage(DC)16V
Capacitance Tolerance± 20%
Manufacturer Size CodeT
ESR0.2ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Ripple Current700mA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Voltage(DC)
16V
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
700mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TCN Series
Capacitance Tolerance
± 20%
ESR
0.2ohm
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
