Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCQB156M016R0090E Tantalum Polymer Capacitor, 15 µF, ± 20%, 16 V, B, 0.09 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/50AJ0520-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCQB156M016R0090ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel50AJ0516RL
Cut Tape50AJ0516
Product RangeTCQ Series
Your Part Number
1,970 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 25+ | $0.783 |
| 100+ | $0.637 |
| 250+ | $0.589 |
| 500+ | $0.540 |
| 1000+ | $0.506 |
| 2500+ | $0.468 |
| 5000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCQB156M016R0090ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel50AJ0516RL
Cut Tape50AJ0516
Product RangeTCQ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)16V
Product RangeTCQ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.09ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.179A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Product Range
TCQ Series
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.179A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
ESR
0.09ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for TCQB156M016R0090E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
