Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VCAS04AP701R5YATWA TVS Varistor, 52 V, 70 V, Antenna PowerGuard Series, 350 V, 0402 [1005 Metric]](https://mexico.newark.com/productimages/standard/en_US/56AJ0599-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS04AP701R5YATWACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel56AJ0598RL
Cut Tape56AJ0598
Product RangeAntenna PowerGuard Series
Your Part Number
5,869 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.133 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.133 |
| 25+ | $0.082 |
| 100+ | $0.073 |
| 250+ | $0.069 |
| 500+ | $0.065 |
| 1000+ | $0.061 |
| 2500+ | $0.058 |
| 5000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS04AP701R5YATWACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel56AJ0598RL
Cut Tape56AJ0598
Product RangeAntenna PowerGuard Series
Technical Datasheet
Voltage Rating VAC52V
Voltage Rating VDC70V
Product RangeAntenna PowerGuard Series
Clamping Voltage Vc Max350V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)20mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
52V
Product Range
Antenna PowerGuard Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
1A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
70V
Clamping Voltage Vc Max
350V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
20mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
