Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VTA7060318A400RP TVS Varistor, 13 V, 18 V, 42 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/98AC5709-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVTA7060318A400RPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel98AC5708
Re-Reel98AC5707RL
Cut Tape98AC5707
Your Part Number
7,400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 25+ | $0.398 |
| 50+ | $0.362 |
| 100+ | $0.332 |
| 250+ | $0.311 |
| 500+ | $0.282 |
| 1000+ | $0.266 |
| 2500+ | $0.260 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.260 |
| 12000+ | $0.259 |
| 20000+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVTA7060318A400RPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel98AC5708
Re-Reel98AC5707RL
Cut Tape98AC5707
Technical Datasheet
Voltage Rating VAC13V
Voltage Rating VDC18V
Product Range-
Clamping Voltage Vc Max42V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max175°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Voltage Rating VAC
13V
Product Range
-
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
175°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
18V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
