Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VTA7060331A670RP TVS Varistor, 25 V, 31 V, 67 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/98AC5709-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVTA7060331A670RPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel98AC5710
Re-Reel98AC5709RL
Cut Tape98AC5709
Your Part Number
7,350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.520 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 25+ | $0.337 |
| 50+ | $0.317 |
| 100+ | $0.297 |
| 250+ | $0.278 |
| 500+ | $0.248 |
| 1000+ | $0.247 |
| 2500+ | $0.246 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.230 |
| 12000+ | $0.226 |
| 20000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVTA7060331A670RPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel98AC5710
Re-Reel98AC5709RL
Cut Tape98AC5709
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product Range-
Clamping Voltage Vc Max67V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max175°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Voltage Rating VAC
25V
Product Range
-
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
175°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
31V
Clamping Voltage Vc Max
67V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
