Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2A45C102KAT2A Capacitor Array, 1000 pF, 0508 [1220 Metric], 50 V, 4 Capacitors, Standard Terminal, ± 10%](https://mexico.newark.com/productimages/standard/en_US/26AM8932-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A45C102KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel26AM8932RL
Cut Tape26AM8932
Product RangeIPC Series
Your Part Number
3,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.275 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.275 |
| 30+ | $0.258 |
| 100+ | $0.240 |
| 250+ | $0.227 |
| 500+ | $0.213 |
| 1000+ | $0.198 |
| 2500+ | $0.194 |
| 5000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A45C102KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel26AM8932RL
Cut Tape26AM8932
Product RangeIPC Series
Technical Datasheet
Capacitance1000pF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsStandard Terminal
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length1.3mm
Product Width2.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIPC Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Voltage(DC)
50V
Capacitor Terminals
Standard Terminal
Capacitor Mounting
Surface Mount
Product Length
1.3mm
Operating Temperature Min
-55°C
Product Range
IPC Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Width
2.1mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
