Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W3A41C102KAT2A Capacitor Array, 1000 pF, 0612 [1632 Metric], 100 V, 4 Capacitors, Wraparound, ± 10%](https://mexico.newark.com/productimages/standard/en_US/4401569.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW3A41C102KAT2ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel08AK4766RL
Cut Tape08AK4766
Product RangeIPC Series
Your Part Number
3,980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.404 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 25+ | $0.207 |
| 100+ | $0.154 |
| 250+ | $0.142 |
| 500+ | $0.129 |
| 1000+ | $0.112 |
| 2500+ | $0.110 |
| 5000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3A41C102KAT2ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel08AK4766RL
Cut Tape08AK4766
Product RangeIPC Series
Technical Datasheet
Capacitance1000pF
Capacitor Case / Package0612 [1632 Metric]
Voltage(DC)100V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeIPC Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Voltage(DC)
100V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.6mm
Operating Temperature Min
-
Product Range
IPC Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0612 [1632 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Width
3.2mm
Operating Temperature Max
-
Qualification
-
Technical Docs (1)
Alternatives for W3A41C102KAT2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
