Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | W3A41C103MAT2ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel66AH7478 Re-Reel93AH0559RL Cut Tape93AH0559 |
| Product Range | IPC Series |
| Your Part Number | |
| Technical Datasheet |
592 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.160 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.160 |
| 20+ | $0.152 |
| 30+ | $0.145 |
| 50+ | $0.137 |
| 100+ | $0.129 |
| 250+ | $0.112 |
| 500+ | $0.096 |
| 1000+ | $0.093 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.070 |
| 8000+ | $0.066 |
| 12000+ | $0.064 |
| 20000+ | $0.061 |
| 40000+ | $0.059 |
| 100000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | W3A41C103MAT2ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel66AH7478 Re-Reel93AH0559RL Cut Tape93AH0559 |
| Product Range | IPC Series |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Capacitor Case / Package | 0612 [1632 Metric] |
| Voltage(DC) | 100V |
| No. of Capacitors | 4Capacitors |
| Capacitor Terminals | SMD |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | IPC Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Voltage(DC) | 100V |
| Capacitor Terminals | SMD |
| Capacitor Mounting | Surface Mount |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Product Range | IPC Series |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitor Case / Package | 0612 [1632 Metric] |
|---|---|
| No. of Capacitors | 4Capacitors |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Product Width | 3.2mm |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Alternatives for W3A41C103MAT2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
