Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W3A45C103MAT2A Capacitor Array, 0.01 µF, 0612 [1632 Metric], 50 V, 4 Capacitors, SMD, ± 20%](https://mexico.newark.com/productimages/standard/en_US/26M4983-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW3A45C103MAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel27AM0339
Re-Reel26M4985RL
Cut Tape26M4985
Product RangeIPC Series
Your Part Number
8,000 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.085 | $0.00 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.139 |
| 30+ | $0.131 |
| 100+ | $0.124 |
| 250+ | $0.111 |
| 500+ | $0.099 |
| 1000+ | $0.090 |
| 2500+ | $0.082 |
| 5000+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.085 |
| 8000+ | $0.071 |
| 16000+ | $0.063 |
| 24000+ | $0.059 |
| 40000+ | $0.053 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3A45C103MAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel27AM0339
Re-Reel26M4985RL
Cut Tape26M4985
Product RangeIPC Series
Technical Datasheet
Capacitance0.01µF
Capacitor Case / Package0612 [1632 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsSMD
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIPC Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Voltage(DC)
50V
Capacitor Terminals
SMD
Capacitor Mounting
Surface Mount
Product Length
1.6mm
Operating Temperature Min
-55°C
Product Range
IPC Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0612 [1632 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Product Width
3.2mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
