Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W3L16C225MAT1A Capacitor Array, 2.2 µF, 0612 [1632 Metric], 6.3 V, 4 Capacitors, Wraparound, ± 20%](https://mexico.newark.com/productimages/standard/en_US/4395734.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW3L16C225MAT1ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12N3205
Product RangeIDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.713 |
| 4000+ | $0.699 |
| 6000+ | $0.692 |
| 10000+ | $0.684 |
| 20000+ | $0.670 |
| 50000+ | $0.656 |
| 100000+ | $0.643 |
| 200000+ | $0.629 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,426.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3L16C225MAT1ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12N3205
Product RangeIDC Series
Technical Datasheet
Capacitance2.2µF
Capacitor Case / Package0612 [1632 Metric]
Voltage(DC)6.3V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIDC Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Voltage(DC)
6.3V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.6mm
Operating Temperature Min
-55°C
Product Range
IDC Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0612 [1632 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Product Width
3.2mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
