Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoWAP3015W08-U100D3B0ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6657
Product RangeWX
Your Part Number
741 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.210 |
| 25+ | $2.990 |
| 50+ | $2.860 |
| 100+ | $2.730 |
| 250+ | $2.620 |
| 500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoWAP3015W08-U100D3B0ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6657
Product RangeWX
Technical Datasheet
Antenna TypePCB
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive
Gain6.7dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product RangeWX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
PCB
Frequency Max
5.85GHz
Gain
6.7dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
WX
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
