Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX9000984-4GDSMWCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM3771
Product RangeX9000984 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 10+ | $3.930 |
| 25+ | $3.630 |
| 50+ | $3.470 |
| 100+ | $3.310 |
| 250+ | $3.190 |
| 500+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX9000984-4GDSMWCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM3771
Product RangeX9000984 Series
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingSMA Connector
Gain4.7dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product RangeX9000984 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
4G / Cellular LPWAN / LTE CAT 1 / LTEûM / LoRA / NB-IoT / SigFox / M2M / IoT
Frequency Max
2.69GHz
Gain
4.7dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
X9000984 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
