Print Page
Image is for illustrative purposes only. Please refer to product description.

1,245 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 10+ | $10.050 |
| 25+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part No35MMFTCopy
Newark Part No.23T9797
Convert From3.5mm Audio Jack
Convert ToScrew Type 3 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
3.5mm Audio Jack
Rated Current
-
Product Range
-
Convert To
Screw Type 3 Position Terminal Block
Rated Voltage
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 35MMFT
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
