Print Page
Image is for illustrative purposes only. Please refer to product description.

128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $76.300 |
Price for:Each
Minimum: 1
Multiple: 1
$76.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AL-FFFF series Coaxial Lightning Surge Protector gas discharge tube suppressor is high quality of 90V, 75Ω and unit features a F-Female to F-Female connector. It is suitable for applications where DC is carried through the coaxial cable, such as remote amplifiers and LNB's and down-converters. A ground lug and terminal are supplied directly on the lightning protector housing, which provides superior grounding.
- Reliable performance from DC to 3GHz
- Protector will pass DC
- Replaceable gas tube element
- Optional 230V, 350V and 600V gas tubes available
- Bidirectional protection
Applications
Wireless, Communications & Networking, Security, Safety, Power Management, Industrial, Imaging, Video & Vision, RF Communications, Portable Devices, Fibre Optics
Technical Specifications
Peak Surge Current
-
Impedance
75ohm
Product Range
-
SVHC
To Be Advised
Suppressor Type
Data Line
Suppressor Mounting
Panel
No. of Poles
1 Pole
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
