
Need more?
| Quantity | Price |
|---|---|
| 1+ | $88.180 |
Product Overview
The AL-NFNFB-9 is an N-female to N-female bulkhead Lightning Protector with wide-band operation up to 3GHz. It features an N-female to N-female bulkhead connector with a rubber "O"-ring seal for mounting through an enclosure wall or with the included aluminum mounting bracket. Since this protector will pass DC, it is suitable for applications where DC is carried through the coax cable, such as remote amplifiers and LNAs. Both connector ports of this unit are equally protected. This provides protection no matter which way it is installed. Either port can face the antenna or either port can face the equipment. The unit's replaceable gas tube element, multi-strike capability and fast response time make it suitable for a wide range of applications. A ground lug and terminal are supplied directly on the lightning protector housing, which provides superior grounding.
- ~3GHz DC reliable performance
- Bidirectional protection
- Protector will pass DC
- Easily replaced gas tube element
- Multi-strike capability
Applications
Wireless, Communications & Networking
Technical Specifications
5kA
Coaxial
-
To Be Advised
50ohm
Panel
1 Pole
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
