Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOC-DPDP-14-008Copy
Newark Part No.55AJ2064
Product RangeAOC-DPDP-14 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1,042.840 | $201.470 |
Price for:Each
Minimum: 1
Multiple: 1
$201.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-DPDP-14-008Copy
Newark Part No.55AJ2064
Product RangeAOC-DPDP-14 Series
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial26.2ft
Cable Length - Metric8m
Jacket ColorBlack
Product RangeAOC-DPDP-14 Series
SVHCTo Be Advised
Alternatives for AOC-DPDP-14-008
3 Products Found
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
26.2ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
8m
Product Range
AOC-DPDP-14 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
