Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOC-DPDP-14-025Copy
Newark Part No.55AJ2068
Product RangeAOC-DPDP-14 Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $994.810 |
Price for:Each
Minimum: 1
Multiple: 1
$994.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-DPDP-14-025Copy
Newark Part No.55AJ2068
Product RangeAOC-DPDP-14 Series
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial82ft
Cable Length - Metric25m
Jacket ColorBlack
Product RangeAOC-DPDP-14 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
82ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
25m
Product Range
AOC-DPDP-14 Series
Technical Docs (1)
Alternatives for AOC-DPDP-14-025
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
