Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.370 |
| 5+ | $41.310 |
| 10+ | $39.280 |
| 25+ | $37.440 |
| 50+ | $35.240 |
| 100+ | $33.270 |
Price for:Each
Minimum: 1
Multiple: 1
$44.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAXA-AMNFBCopy
Newark Part No.23T4462
Technical Datasheet
Inter Series Connector A-
Convert From Positions-
Convert From GenderReceptacle
Inter Series Connector BN Coaxial
Convert To Positions-
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
The AXA-AMNFB is a type-N Female Bulkhead Coaxial Adapter, made of brass with gold-plated brass contact, TFE insulator. The AXA-AMNFB permanent mobile antenna mount features a standard TAD/NMO Motorola®-type connection. The opposite end of this mount features an N-female bulkhead connector. This antenna mount can be installed into panels up to 11/16-inch (17.4mm) thick. It can also be used as a ceiling antenna mount. The included O-ring helps protect from moisture.
- 50Ω Impedance
- 11GHz DC Frequency range
- 1500V Peak voltage rating
- 2500Vrms Withstand voltage
- 0.15dB Maximum insertion loss
- NMO/TAD to N-female Bulkhead connector
- For panels up to 11/16" thick
- O-ring to help protect from moisture
- Weatherproof
Applications
Industrial, RF Communications
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Receptacle
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
N Coaxial
Convert To Gender
Receptacle
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
