Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BC60Copy |
| Newark Part No. | 89M7383 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.740 |
| 5+ | $22.280 |
| 10+ | $21.830 |
| 25+ | $21.370 |
| 50+ | $20.910 |
| 100+ | $20.470 |
| 250+ | $20.010 |
Price for:Each
Minimum: 1
Multiple: 1
$22.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | BC60Copy |
| Newark Part No. | 89M7383 |
| Technical Datasheet | |
| BNC Connector Type | BNC Jack |
| Test Connector Type B | Banana Plugs x 2 |
| Lead Length - Imperial | 6" |
| Lead Length - Metric | 152.4mm |
| Insulator Colour | - |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | - |
| SVHC | Lead (17-Jan-2023) |
Product Overview
BC60 is a BNC female test cable to 6" leads with banana plug. BNC test leads combines the ever popular BNC interface with most of the commonly used test lab connection types such as alligator clips, banana plugs, and test clips. These test leads are very useful in a lab environment for all your testing needs.
- BNC interface is commonly used in a test environment
- Banana plugs for quick test terminations
- Test and laboratory interconnections
Technical Specifications
| BNC Connector Type | BNC Jack |
|---|---|
| Lead Length - Imperial | 6" |
| Insulator Colour | - |
| Voltage Rating | - |
| SVHC | Lead (17-Jan-2023) |
| Test Connector Type B | Banana Plugs x 2 |
|---|---|
| Lead Length - Metric | 152.4mm |
| Current Rating | - |
| Product Range | - |
Technical Docs (2)
Alternatives for BC60
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
