Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.920 |
| 5+ | $19.550 |
| 10+ | $19.180 |
| 25+ | $18.830 |
| 50+ | $18.460 |
| 100+ | $18.090 |
| 250+ | $17.100 |
Price for:Each
Minimum: 1
Multiple: 1
$19.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector to Connector
IEC 60320 C14 to 2x IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for C14-C132-10-3F
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
