Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-141FNMSM018Copy
Newark Part No.23T5086
Product RangeCA-141FNMSM Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $101.840 |
Price for:Each
Minimum: 1
Multiple: 1
$101.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-141FNMSM018Copy
Newark Part No.23T5086
Product RangeCA-141FNMSM Series
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable Type0.141 Hand Formable
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeCA-141FNMSM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Cable Length - Metric
457.2mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
CA-141FNMSM Series
Cable Length - Imperial
18"
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA-141FNMSM018
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
