Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-RTPNMA010Copy
Newark Part No.05R8706
Product RangeCA-RTPNMA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.830 |
Price for:Each
Minimum: 1
Multiple: 1
$37.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RTPNMA010Copy
Newark Part No.05R8706
Product RangeCA-RTPNMA Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeCA-195R
Connector Type ARP-TNC Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCA-RTPNMA Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
CA-195R
Connector Type B
N Type Straight Plug
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
3.05m
Connector Type A
RP-TNC Plug
Impedance
50ohm
Product Range
CA-RTPNMA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
