Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.500 |
| 5+ | $17.150 |
| 10+ | $16.790 |
| 25+ | $16.420 |
| 50+ | $16.070 |
| 100+ | $15.710 |
| 250+ | $14.860 |
Price for:Each
Minimum: 1
Multiple: 1
$17.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATARL-16Copy
Newark Part No.08R6211
Technical Datasheet
Connector Type ASATA Receptacle w/Latch
Connector Type BSATA Right Angle Receptacle w/Latch
Cable Length - Imperial16"
Cable Length - Metric406mm
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA Receptacle w/Latch
Cable Length - Imperial
16"
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
SATA Right Angle Receptacle w/Latch
Cable Length - Metric
406mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
