Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3AA-2MCopy
Newark Part No.23T5176
Product RangeCAU3AA Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.690 |
| 5+ | $47.820 |
| 10+ | $43.930 |
| 25+ | $41.180 |
| 50+ | $39.220 |
| 100+ | $37.350 |
Price for:Each
Minimum: 1
Multiple: 1
$51.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3AA-2MCopy
Newark Part No.23T5176
Product RangeCAU3AA Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeCAU3AA Series
SVHCTo Be Advised
Product Overview
CAU3AA-2M is a 2m, Type A to A USB 3.0 cable. USB 3.0 cable is up to 10 times faster than USB 2.0. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. Typical applications include data acquisition, data storage and video transfer.
- Fully shielded to provide maximum protection against EMI/RFI
- Transfer rates up to 4.8Gbps
- Colour is blue
- Type A male to Type A male connectors
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
6.6ft
Jacket Color
Blue
Product Range
CAU3AA Series
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
