Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174-10Copy
Newark Part No.95B7489
Product RangeCC174 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.500 |
Price for:Each
Minimum: 1
Multiple: 1
$27.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-10Copy
Newark Part No.95B7489
Product RangeCC174 Series
Cable Length - Imperial10ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRG174/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC174 Series
SVHCTo Be Advised
Product Overview
CC174-10 is a 10ft BNC male/male, RG174 coaxial cable. This versatile 50 ohm BNC plug coaxial cable assembly features fully moulded strain reliefs and nickel plated bodies for a cable assembly that can withstand harsh conditions. Gold plated centre contacts help minimize attenuation and provide corrosion resistance. Typical applications include data transmission, GPS, RFID, test and measurement, wireless infrastructure.
- 50 ohm RF (Radio Frequency) transmission
- Moulded strain relief enhances durability
- Nickel plated body enhances corrosion resistance
- Small diameter cable provides greater flexibility
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC174 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG174/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
