Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC174-7.5Copy
Newark Part No.64K2032
Product RangeCC174 Series
Your Part Number
46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.610 |
Price for:Each
Minimum: 1
Multiple: 1
$25.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-7.5Copy
Newark Part No.64K2032
Product RangeCC174 Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial7.5ft
Cable Length - Metric2.28m
Coaxial Cable TypeRG174/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC174 Series
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
2.28m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC174 Series
Cable Length - Imperial
7.5ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
