Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC179B-15Copy
Newark Part No.89M7974
Product RangeCC179B Series
Your Part Number
75 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $113.400 |
| 5+ | $111.130 |
| 10+ | $108.860 |
| 25+ | $106.600 |
Price for:Each
Minimum: 1
Multiple: 1
$113.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC179B-15Copy
Newark Part No.89M7974
Product RangeCC179B Series
Technical Datasheet
Cable Length - Imperial15ft
Coaxial Cable TypeRG179B/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance75ohm
Product RangeCC179B Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
15ft
Connector Type A
BNC Plug
Impedance
75ohm
SVHC
To Be Advised
Coaxial Cable Type
RG179B/U
Connector Type B
BNC Plug
Product Range
CC179B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
