Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC179B-2Copy
Newark Part No.89M7975
Product RangeCC179B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $68.130 |
| 5+ | $66.770 |
| 10+ | $65.400 |
| 25+ | $64.040 |
| 50+ | $62.680 |
Price for:Each
Minimum: 1
Multiple: 1
$68.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC179B-2Copy
Newark Part No.89M7975
Product RangeCC179B Series
Technical Datasheet
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeRG179B/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance75ohm
Jacket Color-
Product RangeCC179B Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Coaxial Cable Type
RG179B/U
Connector Type B
BNC Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
CC179B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
