Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC223B-7.5Copy
Newark Part No.21K6495
Product RangeCC223B Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.570 |
| 5+ | $64.260 |
| 10+ | $62.950 |
| 25+ | $61.640 |
| 50+ | $60.320 |
Price for:Each
Minimum: 1
Multiple: 1
$65.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC223B-7.5Copy
Newark Part No.21K6495
Product RangeCC223B Series
Technical Datasheet
Cable Length - Imperial7.5ft
Cable Length - Metric2.29m
Coaxial Cable TypeRG223/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Product RangeCC223B Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
7.5ft
Coaxial Cable Type
RG223/U
Connector Type B
BNC Plug
Product Range
CC223B Series
Cable Length - Metric
2.29m
Connector Type A
BNC Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
