Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58C-10HR2Copy
Newark Part No.89M8052
Product RangeCC58C-HR2 Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.250 |
Price for:Each
Minimum: 1
Multiple: 1
$43.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-10HR2Copy
Newark Part No.89M8052
Product RangeCC58C-HR2 Series
Cable Length - Imperial10ft
Connector to Connector90° BNC Plug to 90° BNC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Right Angle Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC58C-HR2 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
CC58C-HR2 Series
Connector to Connector
90° BNC Plug to 90° BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Right Angle Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
