Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.900 |
Price for:Each
Minimum: 1
Multiple: 1
$46.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-25Copy
Newark Part No.81C7883
Technical Datasheet
Cable Length - Imperial25ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric7.6m
Coaxial Cable TypeRG59A
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The CC59A-25 is a 25ft RG59A/U RF Coaxial Cable Assembly with crimp-style BNC straight plug to BNC straight plug connection. This coaxial cable assembly has molded strain reliefs for maximum durability. The BNC connector features gold-plated centre contacts for minimal attenuation and nickel-plated bodies for enhanced corrosion resistance.
- 75Ω Video signal transmission
- True BNC eliminates interface impedance mismatch
- RG59A/U stranded centre conductor enhances flexibility
- Durable assembly
Applications
RF Communications, Imaging, Video & Vision, Security
Technical Specifications
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG59A
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
