Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC59A-5HR2Copy
Newark Part No.89M8128
Product RangeCC59A-HR2 Series
Your Part Number
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.110 |
| 5+ | $27.350 |
| 10+ | $25.590 |
Price for:Each
Minimum: 1
Multiple: 1
$29.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-5HR2Copy
Newark Part No.89M8128
Product RangeCC59A-HR2 Series
Connector to Connector90° BNC Plug to 90° BNC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG59A/U
Connector Type ABNC Right Angle Plug
Connector Type BBNC Right Angle Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCC59A-HR2 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
90° BNC Plug to 90° BNC Plug
Cable Length - Metric
1.52m
Connector Type A
BNC Right Angle Plug
Impedance
75ohm
Product Range
CC59A-HR2 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG59A/U
Connector Type B
BNC Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
