Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC6QF-1Copy
Newark Part No.89M8192
Product RangeCC6QF Series
Your Part Number
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.950 |
Price for:Each
Minimum: 1
Multiple: 1
$36.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC6QF-1Copy
Newark Part No.89M8192
Product RangeCC6QF Series
Cable Length - Imperial1ft
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG6
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCC6QF Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
CC6QF Series
Connector to Connector
F-Type Plug to F-Type Plug
Coaxial Cable Type
RG6
Connector Type B
F-Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CC6QF-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
