Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD62MF-50Copy
Newark Part No.89M8252
Product RangeCHD62MF Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $693.000 |
Price for:Each
Minimum: 1
Multiple: 1
$693.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD62MF-50Copy
Newark Part No.89M8252
Product RangeCHD62MF Series
Connector Type AHD-62 Plug
Connector Type BHD-62 Receptacle
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorLight Gray
Product RangeCHD62MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-62 Plug
Cable Length - Imperial
50ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-62 Receptacle
Cable Length - Metric
15.2m
Product Range
CHD62MF Series
Technical Docs (1)
Alternatives for CHD62MF-50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
